CLC449AMC
Description: Video Amplifier, 1 Func, Bipolar,

Overview of CLC449AMC by Comlinear Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

CAD Models for CLC449AMC by Comlinear Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLC449AMC by Comlinear Corporation

CLC449AMC
Comlinear Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMLINEAR CORP
Package Description
DIE,
Reach Compliance Code
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-30 Code
X-XUUC-N5
Number of Functions
1
Number of Terminals
5
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CLC449AMC
    Comlinear Corporation
    Video Amplifier, 1 Func, Bipolar,
    VS

Alternate Parts for CLC449AMC

This table gives cross-reference parts and alternative options found for CLC449AMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC449AMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLC449ALC IC VIDEO AMPLIFIER, UUC, DIE, Audio/Video Amplifier National Semiconductor Corporation CLC449AMC vs CLC449ALC
CLC449ALC VIDEO AMPLIFIER, UUC5 Comlinear Corporation CLC449AMC vs CLC449ALC
CLC449AMC IC VIDEO AMPLIFIER, UUC, DIE, Audio/Video Amplifier National Semiconductor Corporation CLC449AMC vs CLC449AMC
Part Number Description Manufacturer Compare
CLC411AJE-TR13 Video Amplifier, 1 Func, Bipolar, PDSO8, Comlinear Corporation CLC449AMC vs CLC411AJE-TR13
EL2170CS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 Intersil Corporation CLC449AMC vs EL2170CS-T13
5962-9169301MCC Video Amplifier, 4 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 Comlinear Corporation CLC449AMC vs 5962-9169301MCC
EL2244CM-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, 0.300 INCH, SO-16 Intersil Corporation CLC449AMC vs EL2244CM-T13
EL5151IW-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation CLC449AMC vs EL5151IW-T13
EL2180CW Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5, SOT-23, 5 PIN Elantec (RETIRED) CLC449AMC vs EL2180CW
EL5193ACW-T7A 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation CLC449AMC vs EL5193ACW-T7A
5962-9305501MCC Video Amplifier, 1 Channel(s), 4 Func, CDIP14, CERDIP-14 Comlinear Corporation CLC449AMC vs 5962-9305501MCC
THS3202DGKR 2GHz Current Feedback Amplifier 8-VSSOP -40 to 85 Texas Instruments CLC449AMC vs THS3202DGKR
MAX457CSA+T Dual, 70MHz Video Amplifier, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc CLC449AMC vs MAX457CSA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLC449AMC by Comlinear Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLC449AMC by Comlinear Corporation

  • Please alert me when CLC449AMC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLC449AMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLC449AMC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLC449AMC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLC449AMC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLC449AMC by Comlinear Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: