Part Details for CLC411AJE-TR13 by Comlinear Corporation
Overview of CLC411AJE-TR13 by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC411AJE-TR13
CLC411AJE-TR13 CAD Models
CLC411AJE-TR13 Part Data Attributes
|
CLC411AJE-TR13
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC411AJE-TR13
Comlinear Corporation
Video Amplifier, 1 Func, Bipolar, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CLC411AJE-TR13
This table gives cross-reference parts and alternative options found for CLC411AJE-TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC411AJE-TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8009AR-REEL7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | CLC411AJE-TR13 vs AD8009AR-REEL7 |
EL8202IYZ-T7 | 500MHz Rail-to-Rail Amplifiers; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | CLC411AJE-TR13 vs EL8202IYZ-T7 |
CLC414AJE-TR13 | VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14 | Texas Instruments | CLC411AJE-TR13 vs CLC414AJE-TR13 |
AD813AN | IC 3 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | Analog Devices Inc | CLC411AJE-TR13 vs AD813AN |
EL5193ACW-T7A | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN | Intersil Corporation | CLC411AJE-TR13 vs EL5193ACW-T7A |
CLC415A8B | VIDEO AMPLIFIER, CDIP14, HERMETIC SEALED, CERDIP-14 | Texas Instruments | CLC411AJE-TR13 vs CLC415A8B |
AD8072JR-REEL | IC 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | CLC411AJE-TR13 vs AD8072JR-REEL |
EL5193ACSZ-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | CLC411AJE-TR13 vs EL5193ACSZ-T13 |
AD8056AR-REEL | Low Cost, Dual, 300 MHz Voltage Feedback Amplifier | Analog Devices Inc | CLC411AJE-TR13 vs AD8056AR-REEL |
CLC415A8D | Video Amplifier, 4 Func, Bipolar, CDIP14, | Comlinear Corporation | CLC411AJE-TR13 vs CLC415A8D |