Part Details for 5962-9305501MCC by Comlinear Corporation
Overview of 5962-9305501MCC by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-9305501MCC
5962-9305501MCC CAD Models
5962-9305501MCC Part Data Attributes:
|
5962-9305501MCC
Comlinear Corporation
Buy Now
|
Compare Parts:
5962-9305501MCC
Comlinear Corporation
Video Amplifier, 1 Channel(s), 4 Func, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9305501MCC
This table gives cross-reference parts and alternative options found for 5962-9305501MCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9305501MCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC415AID | IC VIDEO AMPLIFIER, CDIP14, Audio/Video Amplifier | National Semiconductor Corporation | 5962-9305501MCC vs CLC415AID |
CLC415AID | Video Amplifier, 4 Func, Bipolar, CDIP14, | Comlinear Corporation | 5962-9305501MCC vs CLC415AID |
LMH6722MA/NOPB | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, SOIC-14, Audio/Video Amplifier | National Semiconductor Corporation | 5962-9305501MCC vs LMH6722MA/NOPB |