Filter Your Search
1 - 3 of 3 results
|
CLC405A8B
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | MILITARY | R-GDIP-T8 | 45 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
CLC405A8B
Texas Instruments
|
Check for Price | No | Obsolete | 5 mV | 4.4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 5 µA | YES | NO | NO | NO | NO | NO | 215 V/us | 7 V | MILITARY | YES | R-GDIP-T8 | Not Qualified | e0 | 45 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
CLC405A8B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 mV | 4.4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 5 µA | YES | NO | NO | NO | NO | NO | 215 V/us | 7 V | MILITARY | YES | R-GDIP-T8 | Not Qualified | e0 | 45 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |