Part Details for CLC110A8D by National Semiconductor Corporation
Overview of CLC110A8D by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for CLC110A8D
CLC110A8D CAD Models
CLC110A8D Part Data Attributes
|
CLC110A8D
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC110A8D
National Semiconductor Corporation
IC BUFFER AMPLIFIER, CDIP8, SIDE BRAZED, CERDIP-8, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 50 µA | |
Bandwidth (3dB)-Nom | 90 MHz | |
Bias Current-Max (IIB) @25C | 50 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.045 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CLC110A8D
This table gives cross-reference parts and alternative options found for CLC110A8D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC110A8D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC110A8B | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | CLC110A8D vs CLC110A8B |
CLC110AJP | IC BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8, Buffer Amplifier | National Semiconductor Corporation | CLC110A8D vs CLC110AJP |
HFA1110IP | Buffer Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | CLC110A8D vs HFA1110IP |
5962-9468301MPX | Buffer Amplifier, 1 Func, BIPolar, CDIP8 | Harris Semiconductor | CLC110A8D vs 5962-9468301MPX |
5962-9468301MPA | BUFFER AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | CLC110A8D vs 5962-9468301MPA |
5962-9468301MPA | Buffer Amplifier, 1 Func, BIPolar, CDIP8, CERAMIC, DIP-8 | Harris Semiconductor | CLC110A8D vs 5962-9468301MPA |
HFA1110IJ | Buffer Amplifier, 1 Func, BIPolar, CDIP8 | Harris Semiconductor | CLC110A8D vs HFA1110IJ |
5962-8997501PA | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | Rochester Electronics LLC | CLC110A8D vs 5962-8997501PA |
EL2072CN | BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | CLC110A8D vs EL2072CN |
CLC110A8B | IC BUFFER AMPLIFIER, CDIP8, Buffer Amplifier | National Semiconductor Corporation | CLC110A8D vs CLC110A8B |