Part Details for CLC110A8B by Comlinear Corporation
Overview of CLC110A8B by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for CLC110A8B
CLC110A8B CAD Models
CLC110A8B Part Data Attributes
|
CLC110A8B
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC110A8B
Comlinear Corporation
Buffer Amplifier, 1 Func, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 50 µA | |
Bandwidth (3dB)-Nom | 730 MHz | |
Bias Current-Max (IIB) @25C | 50 µA | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CLC110A8B
This table gives cross-reference parts and alternative options found for CLC110A8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC110A8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1110IP | Buffer Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | CLC110A8B vs HFA1110IP |
5962-9468301MPA | BUFFER AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | CLC110A8B vs 5962-9468301MPA |
CLC110A8D | IC BUFFER AMPLIFIER, CDIP8, SIDE BRAZED, CERDIP-8, Buffer Amplifier | National Semiconductor Corporation | CLC110A8B vs CLC110A8D |
5962-9468301MPX | Buffer Amplifier, 1 Func, BIPolar, CDIP8 | Harris Semiconductor | CLC110A8B vs 5962-9468301MPX |
EL2072CN | BUFFER AMPLIFIER, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | CLC110A8B vs EL2072CN |
CLC110AIB | Buffer Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | CLC110A8B vs CLC110AIB |