There are no models available for this part yet.
Overview of CL684-1286-3-81 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1286-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
ADUM1286WCRZ-RL7 | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL | |
ADUM1286WCRZ | Analog Devices | Small 3kV DUAL-CH DIGITAL ISOL |
CAD Models for CL684-1286-3-81 by Hirose Electric Co Ltd
Part Data Attributes for CL684-1286-3-81 by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Alternate Parts for CL684-1286-3-81
This table gives cross-reference parts and alternative options found for CL684-1286-3-81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL684-1286-3-81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL684-11358-81 | Board Connector | Hirose Electric Co Ltd | CL684-1286-3-81 vs CL684-11358-81 |
CL684-1135-8-81 | TWO PART BOARD CONNECTOR | Hirose Electric Co Ltd | CL684-1286-3-81 vs CL684-1135-8-81 |
CL684-1135-8-82 | Board Connector | Hirose Electric Co Ltd | CL684-1286-3-81 vs CL684-1135-8-82 |
DF30RB-50DP-0.4V(81) | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Hirose Electric Co Ltd | CL684-1286-3-81 vs DF30RB-50DP-0.4V(81) |
DF30FB-50DP-0.4V(82) | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | CL684-1286-3-81 vs DF30FB-50DP-0.4V(82) |
CL684-1286-3-82 | Board Connector | Hirose Electric Co Ltd | CL684-1286-3-81 vs CL684-1286-3-82 |