Part Details for DF30RC-50DP-0.4V(82) by Hirose Electric Co Ltd
Overview of DF30RC-50DP-0.4V(82) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1850DP-EVALZ | Analog Devices | 2-Phase Mode With 50A Outputs |
Part Details for DF30RC-50DP-0.4V(82)
DF30RC-50DP-0.4V(82) CAD Models
DF30RC-50DP-0.4V(82) Part Data Attributes
Alternate Parts for DF30RC-50DP-0.4V(82)
This table gives cross-reference parts and alternative options found for DF30RC-50DP-0.4V(82). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30RC-50DP-0.4V(82), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF30FC-50DP-0.4V(82) | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30RC-50DP-0.4V(82) vs DF30FC-50DP-0.4V(82) |
CL684-1143-6-81 | Board Connector | Hirose Electric Co Ltd | DF30RC-50DP-0.4V(82) vs CL684-1143-6-81 |
DF30RC-50DP-0.4V(81) | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Hirose Electric Co Ltd | DF30RC-50DP-0.4V(82) vs DF30RC-50DP-0.4V(81) |
CL684-1143-6-82 | Board Connector | Hirose Electric Co Ltd | DF30RC-50DP-0.4V(82) vs CL684-1143-6-82 |
DF30FC-50DP-0.4V(81) | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30RC-50DP-0.4V(82) vs DF30FC-50DP-0.4V(81) |