There are no models available for this part yet.
Overview of DF30RB-50DP-0.4V(82) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1850DP-EVALZ | Analog Devices | 2-Phase Mode With 50A Outputs |
Price & Stock for DF30RB-50DP-0.4V(82) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 13 |
|
$1.7550 / $3.5100 | Buy Now |
CAD Models for DF30RB-50DP-0.4V(82) by Hirose Electric Co Ltd
Part Data Attributes for DF30RB-50DP-0.4V(82) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Alternate Parts for DF30RB-50DP-0.4V(82)
This table gives cross-reference parts and alternative options found for DF30RB-50DP-0.4V(82). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF30RB-50DP-0.4V(82), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF30RB-50DP-0.4V(81) | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Hirose Electric Co Ltd | DF30RB-50DP-0.4V(82) vs DF30RB-50DP-0.4V(81) |
DF30FB-50DP-0.4V(82) | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30RB-50DP-0.4V(82) vs DF30FB-50DP-0.4V(82) |
CL684-11358-81 | Board Connector | Hirose Electric Co Ltd | DF30RB-50DP-0.4V(82) vs CL684-11358-81 |
CL684-1286-3-82 | Board Connector | Hirose Electric Co Ltd | DF30RB-50DP-0.4V(82) vs CL684-1286-3-82 |
DF30FB-50DP-0.4V(81) | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | DF30RB-50DP-0.4V(82) vs DF30FB-50DP-0.4V(81) |
CL684-1135-8-81 | TWO PART BOARD CONNECTOR | Hirose Electric Co Ltd | DF30RB-50DP-0.4V(82) vs CL684-1135-8-81 |