Part Details for CL65BG181KPE by Vishay Tansitor
Overview of CL65BG181KPE by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL65BG181KPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$46.1520 / $48.0000 | Buy Now |
|
Quest Components | 12 |
|
$50.0000 / $52.0000 | Buy Now |
Part Details for CL65BG181KPE
CL65BG181KPE CAD Models
CL65BG181KPE Part Data Attributes
|
CL65BG181KPE
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
CL65BG181KPE
Vishay Tansitor
Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-3965/4 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Leakage Current | 0.002 mA | |
Manufacturer Series | CL65 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.543 | |
Terminal Shape | WIRE |
Alternate Parts for CL65BG181KPE
This table gives cross-reference parts and alternative options found for CL65BG181KPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL65BG181KPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4EC180MK025V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | CL65BG181KPE vs CT4EC180MK025V |
M39006/09-8290 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BG181KPE vs M39006/09-8290 |
M39006/30-0097 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | CL65BG181KPE vs M39006/30-0097 |
CT4E-69FEB180UF10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BG181KPE vs CT4E-69FEB180UF10%25V |
T195B187K025AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | CL65BG181KPE vs T195B187K025AS |
311P2502187K | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Matsuo Electric Co Ltd | CL65BG181KPE vs 311P2502187K |
CT69FEB180MK025V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BG181KPE vs CT69FEB180MK025V |
CT9HTB180UF+/-10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | CL65BG181KPE vs CT9HTB180UF+/-10%25V |
CT4E/69FC180UF10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | CL65BG181KPE vs CT4E/69FC180UF10%25V |
CT9CRC180MK025V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Firadec | CL65BG181KPE vs CT9CRC180MK025V |