CL65BG181KPE vs CT9CRC180MK025V feature comparison

CL65BG181KPE Vishay Tansitor

Buy Now Datasheet

CT9CRC180MK025V Firadec

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR FIRADEC
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-3965/4
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Manufacturer Series CL65
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.543 0.54
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare CL65BG181KPE with alternatives

Compare CT9CRC180MK025V with alternatives