CL65BG181KPE vs CT4E-69FEB180UF10%25V feature comparison

CL65BG181KPE Vishay Tansitor

Buy Now Datasheet

CT4E-69FEB180UF10%25V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR EXXELIA GROUP
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-3965/4 STANDARD: BS9073F032
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Leakage Current 0.002 mA 0.002 mA
Manufacturer Series CL65
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.543 0.23
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Ripple Current 270 mA
Terminal Finish Tin (Sn)

Compare CL65BG181KPE with alternatives

Compare CT4E-69FEB180UF10%25V with alternatives