CGS474U7R5W4C1NL
Cornell Dubilier Electronics Inc
Description: CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL

Overview of CGS474U7R5W4C1NL by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CGS474U7R5W4C1NL by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGS474U7R5W4C1NL by Cornell Dubilier Electronics Inc

CGS474U7R5W4C1NL
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.85
Capacitance
470000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
63.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
7 mΩ
Length
105 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Screw Ends
Polarity
NON-POLARIZED
Positive Tolerance
75%
Rated (DC) Voltage (URdc)
7.5 V
Ripple Current
19500 mA
Surface Mount
NO
Terminal Pitch
28.6 mm
Terminal Shape
BINDING POST
Want to compare parts?
  1. CGS474U7R5W4C1NL
    Cornell Dubilier Electronics Inc
    CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL
    VS

Alternate Parts for CGS474U7R5W4C1NL

This table gives cross-reference parts and alternative options found for CGS474U7R5W4C1NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS474U7R5W4C1NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGS474U7R5W4C0NN CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C0NN
CGS474U7R5W4C0PF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C0PF
CGS474U7R5W4C1NF CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C1NF
CGS474U7R5W4C0NF CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C0NF
CGS474U7R5W4C1NH CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C1NH
CGS474U7R5W4C1PD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C1PD
CGS474U7R5W4C0PD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C0PD
CGS474U7R5W4C0NG CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C0NG
CGS474U7R5W4C0NH CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C0NH
CGS474U7R5W4C0PH Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, Cornell Dubilier Electronics Inc CGS474U7R5W4C1NL vs CGS474U7R5W4C0PH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS474U7R5W4C1NL by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS474U7R5W4C1NL by Cornell Dubilier Electronics Inc

  • Please alert me when CGS474U7R5W4C1NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS474U7R5W4C1NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS474U7R5W4C1NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS474U7R5W4C1NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS474U7R5W4C1NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS474U7R5W4C1NL by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: