Datasheets
CGS474U7R5W4C0PH by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF,

Part Details for CGS474U7R5W4C0PH by Cornell Dubilier Electronics Inc

Overview of CGS474U7R5W4C0PH by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Part Details for CGS474U7R5W4C0PH

CGS474U7R5W4C0PH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CGS474U7R5W4C0PH Part Data Attributes

CGS474U7R5W4C0PH Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
CGS474U7R5W4C0PH Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 470000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 63.5 mm
Dielectric Material ALUMINUM (WET)
ESR 7 mΩ
Length 105 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 75%
Rated (DC) Voltage (URdc) 7.5 V
Ripple Current 19500 mA
Surface Mount NO
Terminal Pitch 28.6 mm
Terminal Shape BINDING POST

Alternate Parts for CGS474U7R5W4C0PH

This table gives cross-reference parts and alternative options found for CGS474U7R5W4C0PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS474U7R5W4C0PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CGS474U7R5W4C1PN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C1PN
CGS474U7R5W4C1NF CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C1NF
CGS474U7R5W4C0ND CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C0ND
CGS474U7R5W4C0NF CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C0NF
CGS474U7R5W4C1PL Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C1PL
CGS474U7R5W4C0NN CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C0NN
CGS474U7R5W4C0PN Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C0PN
CGS474U7R5W4C0PF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C0PF
CGS474U7R5W4C0PG Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C0PG
CGS474U7R5W4C0NH CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL Cornell Dubilier Electronics Inc CGS474U7R5W4C0PH vs CGS474U7R5W4C0NH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS474U7R5W4C0PH by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS474U7R5W4C0PH by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CGS474U7R5W4C0PH would you like to use for your alert(s)?
  • Please alert me when CGS474U7R5W4C0PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS474U7R5W4C0PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS474U7R5W4C0PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS474U7R5W4C0PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS474U7R5W4C0PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS474U7R5W4C0PH by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: