Part Details for CGS474U7R5W4C0PD by Cornell Dubilier Electronics Inc
Overview of CGS474U7R5W4C0PD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGS474U7R5W4C0PD
CGS474U7R5W4C0PD CAD Models
CGS474U7R5W4C0PD Part Data Attributes
|
CGS474U7R5W4C0PD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS474U7R5W4C0PD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 470000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 19500 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.6 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS474U7R5W4C0PD
This table gives cross-reference parts and alternative options found for CGS474U7R5W4C0PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS474U7R5W4C0PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS474U7R5W4C1PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C1PL |
CGS474U7R5W4C0NF | CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C0NF |
CGS474U7R5W4C1NL | CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C1NL |
CGS474U7R5W4C1PN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C1PN |
CGS474U7R5W4C0PL | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C0PL |
CGS474U7R5W4C1NG | CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C1NG |
CGS474U7R5W4C1PG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C1PG |
CGS474U7R5W4C0PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 7.5V, 75% +Tol, 10% -Tol, 470000uF, | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C0PH |
CGS474U7R5W4C0NG | CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C0NG |
CGS474U7R5W4C1NN | CAP,AL2O3,470MF,7.5VDC,10% -TOL,75% +TOL | Cornell Dubilier Electronics Inc | CGS474U7R5W4C0PD vs CGS474U7R5W4C1NN |