Part Details for CGA2B2X8R1H152K by TDK Corporation
Overview of CGA2B2X8R1H152K by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGA2B2X8R1H152K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 1500pF ±10% - 50V - X8R - 0402 - Tape&Reel RoHS: Compliant |
19100 In Stock |
|
$0.0287 / $0.1948 | Buy Now |
Part Details for CGA2B2X8R1H152K
CGA2B2X8R1H152K CAD Models
CGA2B2X8R1H152K Part Data Attributes
|
CGA2B2X8R1H152K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X8R1H152K
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CGA2B2X8R1H152K
This table gives cross-reference parts and alternative options found for CGA2B2X8R1H152K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X8R1H152K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X8R1H152K050BE | CAP CER 1500PF 50V X8R 0402 | TDK Corporation | CGA2B2X8R1H152K vs C1005X8R1H152K050BE |
GCB155R91H152KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B2X8R1H152K vs GCB155R91H152KE01J |
CGA2B2X8R1H152K050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K vs CGA2B2X8R1H152K050BA |
C1005X8R1H152K050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K vs C1005X8R1H152K050BA |
C0402C152K5HAL7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CGA2B2X8R1H152K vs C0402C152K5HAL7867 |
C1005X8R1H152K(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X8R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K vs C1005X8R1H152K(050BA) |
C0402C152K5HALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H152K vs C0402C152K5HALAUTO |
C0402C152K5HAC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CGA2B2X8R1H152K vs C0402C152K5HAC7411 |
C0402C152K5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H152K vs C0402C152K5HAL |
CGA2B2X8R1H152K050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K vs CGA2B2X8R1H152K050BD |