-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5880-1-ND
|
DigiKey | CAP CER 1500PF 50V X8R 0402 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9700 In Stock |
|
$0.0242 / $0.1700 | Buy Now |
DISTI #
CGA2B2X8R1H152K050
|
Avnet Americas | CAP .0015UF 50VDC X8R 10% SMD 0402 - Tape and Reel (Alt: CGA2B2X8R1H152K050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0185 / $0.0216 | Buy Now |
DISTI #
810-CGA2B2X8R1H152K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0402 X8R 50V 1.5nF 0.5mm RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0167 | Buy Now |
|
Perfect Parts Corporation | 97731 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGA2B2X8R1H152K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CGA2B2X8R1H152K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for CGA2B2X8R1H152K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGA2B2X8R1H152K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X8R1H152K050BE | CAP CER 1500PF 50V X8R 0402 | TDK Corporation | CGA2B2X8R1H152K050BA vs C1005X8R1H152K050BE |
GCB155R91H152KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CGA2B2X8R1H152K050BA vs GCB155R91H152KE01J |
C1005X8R1H152K050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K050BA vs C1005X8R1H152K050BA |
C0402C152K5HAL7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CGA2B2X8R1H152K050BA vs C0402C152K5HAL7867 |
C1005X8R1H152K(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X8R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K050BA vs C1005X8R1H152K(050BA) |
C0402C152K5HALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H152K050BA vs C0402C152K5HALAUTO |
C0402C152K5HAC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0402, | KEMET Corporation | CGA2B2X8R1H152K050BA vs C0402C152K5HAC7411 |
C0402C152K5HAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H152K050BA vs C0402C152K5HAL |
CGA2B2X8R1H152K050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CGA2B2X8R1H152K050BA vs CGA2B2X8R1H152K050BD |
C0402C152K5HALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP | KEMET Corporation | CGA2B2X8R1H152K050BA vs C0402C152K5HALTU |