GCB155R91H152KE01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP

Overview of GCB155R91H152KE01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for GCB155R91H152KE01J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GCB155R91H152KE01J
Avnet Americas Multi-Layer Ceramic Capacitor 0.0015uF 50VDC X8R 10% 0402 Paper T/R (Alt: GCB155R91H152KE01J) Min Qty: 50000 Package Multiple: 50000 0
RFQ

CAD Models for GCB155R91H152KE01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCB155R91H152KE01J by Murata Manufacturing Co Ltd

GCB155R91H152KE01J
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X8R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. GCB155R91H152KE01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GCB155R91H152KE01J

This table gives cross-reference parts and alternative options found for GCB155R91H152KE01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB155R91H152KE01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1005X8R1H152KT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP TDK Corporation GCB155R91H152KE01J vs C1005X8R1H152KT
C0402C152K5HALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP KEMET Corporation GCB155R91H152KE01J vs C0402C152K5HALTU
GCB155R91H152KE01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GCB155R91H152KE01J vs GCB155R91H152KE01D
C0402C152K5HAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP KEMET Corporation GCB155R91H152KE01J vs C0402C152K5HAC
C1005X8R1H152K(050BA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, X8R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCB155R91H152KE01J vs C1005X8R1H152K(050BA)
CGA2B2X8R1H152K(050BA) CAPACITOR, CERAMIC, MULTILAYER, 50 V, X8R, 0.0015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation GCB155R91H152KE01J vs CGA2B2X8R1H152K(050BA)
C0402C152K5HACTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP KEMET Corporation GCB155R91H152KE01J vs C0402C152K5HACTU
CGA2B2X8R1H152KT Ceramic Capacitor, Multilayer, Ceramic, 50V, X8R, -/+15ppm/Cel TC, 0.0015uF, 0402 TDK Corporation GCB155R91H152KE01J vs CGA2B2X8R1H152KT
C0402C152K5HAC7411 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0015uF, 0402, KEMET Corporation GCB155R91H152KE01J vs C0402C152K5HAC7411
CGA2B2X8R1H152K Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT TDK Corporation GCB155R91H152KE01J vs CGA2B2X8R1H152K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCB155R91H152KE01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCB155R91H152KE01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCB155R91H152KE01J would you like to use for your alert(s)?
  • Please alert me when GCB155R91H152KE01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCB155R91H152KE01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCB155R91H152KE01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCB155R91H152KE01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCB155R91H152KE01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCB155R91H152KE01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: