CG0805NPO331JW
Quantic UTC
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805,

Overview of CG0805NPO331JW by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CG0805NPO331JW by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CG0805NPO331JW by Quantic UTC

CG0805NPO331JW
Quantic UTC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
Length
2.03 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. CG0805NPO331JW
    Quantic UTC
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805,
    VS

Alternate Parts for CG0805NPO331JW

This table gives cross-reference parts and alternative options found for CG0805NPO331JW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CG0805NPO331JW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500R15N331JP4W Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00033uF, 0805, Johanson Dielectrics Inc CG0805NPO331JW vs 500R15N331JP4W
NP00805331J1HRR CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd CG0805NPO331JW vs NP00805331J1HRR
500R15N331JP6 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00033uF, 0805, Johanson Dielectrics Inc CG0805NPO331JW vs 500R15N331JP6
AC12CD331J- Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, Kyocera AVX Components CG0805NPO331JW vs AC12CD331J-
0805NPO331JT2AR CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp CG0805NPO331JW vs 0805NPO331JT2AR
500R15N331JP4 Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00033uF, 0805 Johanson Dielectrics Inc CG0805NPO331JW vs 500R15N331JP4
500R15N331JV6R Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805 Johanson Dielectrics Inc CG0805NPO331JW vs 500R15N331JV6R
NP00805331J1HPR CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd CG0805NPO331JW vs NP00805331J1HPR
0805NPO331JT2SR CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp CG0805NPO331JW vs 0805NPO331JT2SR
DSU0805C331JN CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Alpha 3 Manufacturing CG0805NPO331JW vs DSU0805C331JN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CG0805NPO331JW by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CG0805NPO331JW by Quantic UTC

  • Please alert me when CG0805NPO331JW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CG0805NPO331JW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CG0805NPO331JW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CG0805NPO331JW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CG0805NPO331JW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CG0805NPO331JW by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: