Part Details for AC12CD331J- by Kyocera AVX Components
Overview of AC12CD331J- by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC12CD331J-
AC12CD331J- CAD Models
AC12CD331J- Part Data Attributes
|
AC12CD331J-
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AC12CD331J-
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AC12CD331J-
This table gives cross-reference parts and alternative options found for AC12CD331J-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC12CD331J-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R15N331JP4W | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00033uF, 0805, | Johanson Dielectrics Inc | AC12CD331J- vs 500R15N331JP4W |
NP00805331J1HRR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | AC12CD331J- vs NP00805331J1HRR |
500R15N331JP6 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00033uF, 0805, | Johanson Dielectrics Inc | AC12CD331J- vs 500R15N331JP6 |
0805NPO331JT2AR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | AC12CD331J- vs 0805NPO331JT2AR |
500R15N331JP4 | Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00033uF, 0805 | Johanson Dielectrics Inc | AC12CD331J- vs 500R15N331JP4 |
500R15N331JV6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805 | Johanson Dielectrics Inc | AC12CD331J- vs 500R15N331JV6R |
NP00805331J1HPR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | AC12CD331J- vs NP00805331J1HPR |
0805NPO331JT2SR | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | AC12CD331J- vs 0805NPO331JT2SR |
DSU0805C331JN | CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Alpha 3 Manufacturing | AC12CD331J- vs DSU0805C331JN |
0805N331J1HR | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805 | Supertech Electronic Co Ltd | AC12CD331J- vs 0805N331J1HR |