Capacitors
0805NPO331JT2SR
American Technical Ceramics Corp
Description: CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE

Overview of 0805NPO331JT2SR by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 0805NPO331JT2SR by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805NPO331JT2SR by American Technical Ceramics Corp

0805NPO331JT2SR
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0805
Reach Compliance Code
compliant
Capacitance
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2 mm
Manufacturer Series
0805(50V,NP0)
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
NP0
Size Code
0805
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.25 mm
Want to compare parts?
  1. 0805NPO331JT2SR
    American Technical Ceramics Corp
    CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE
    VS

Alternate Parts for 0805NPO331JT2SR

This table gives cross-reference parts and alternative options found for 0805NPO331JT2SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805NPO331JT2SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
500R15N331JP4W Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00033uF, 0805, Johanson Dielectrics Inc 0805NPO331JT2SR vs 500R15N331JP4W
NP00805331J1HRR CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd 0805NPO331JT2SR vs NP00805331J1HRR
500R15N331JP6 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00033uF, 0805, Johanson Dielectrics Inc 0805NPO331JT2SR vs 500R15N331JP6
AC12CD331J- Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, Kyocera AVX Components 0805NPO331JT2SR vs AC12CD331J-
0805NPO331JT2AR CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE American Technical Ceramics Corp 0805NPO331JT2SR vs 0805NPO331JT2AR
500R15N331JP4 Ceramic Capacitor, Ceramic, 50V, 0.1515% +Tol, 0.1515% -Tol, NP0, -/+30ppm/Cel;-56/+22% TC, 0.00033uF, 0805 Johanson Dielectrics Inc 0805NPO331JT2SR vs 500R15N331JP4
500R15N331JV6R Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805 Johanson Dielectrics Inc 0805NPO331JT2SR vs 500R15N331JV6R
NP00805331J1HPR CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Cinetech Industrial Co Ltd 0805NPO331JT2SR vs NP00805331J1HPR
DSU0805C331JN CAP,CERAMIC,330PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE Alpha 3 Manufacturing 0805NPO331JT2SR vs DSU0805C331JN
0805N331J1HR Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805 Supertech Electronic Co Ltd 0805NPO331JT2SR vs 0805N331J1HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805NPO331JT2SR by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805NPO331JT2SR by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 0805NPO331JT2SR would you like to use for your alert(s)?
  • Please alert me when 0805NPO331JT2SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0805NPO331JT2SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805NPO331JT2SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0805NPO331JT2SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805NPO331JT2SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805NPO331JT2SR by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: