CDR35BX394AKZM
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825,

Overview of CDR35BX394AKZM by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR35BX394AKZM by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR35BX394AKZM by Kyocera AVX Components

CDR35BX394AKZM
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.39 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. CDR35BX394AKZM
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825,
    VS

Alternate Parts for CDR35BX394AKZM

This table gives cross-reference parts and alternative options found for CDR35BX394AKZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX394AKZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1825N394K5XSH7189 Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case KEMET Corporation CDR35BX394AKZM vs C1825N394K5XSH7189
C1825N394K5XSL7189 Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case KEMET Corporation CDR35BX394AKZM vs C1825N394K5XSL7189
CDR35BX394AKUR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP Presidio Components Inc CDR35BX394AKZM vs CDR35BX394AKUR
CDR35BX394AKZP Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825, Presidio Components Inc CDR35BX394AKZM vs CDR35BX394AKZP
C1825N394K5XMH Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825, KEMET Corporation CDR35BX394AKZM vs C1825N394K5XMH
C1825N394K5XPL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BX394AKZM vs C1825N394K5XPL
CDR35BX394AKWSAB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP Vishay Intertechnologies CDR35BX394AKZM vs CDR35BX394AKWSAB
CDR35BX394AKSM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BX394AKZM vs CDR35BX394AKSM
CDR35BX394AKUSAB CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.39 uF, SURFACE MOUNT, 1825, CHIP Vishay Vitramon CDR35BX394AKZM vs CDR35BX394AKUSAB
CDR35BX394AKWRAB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP Vishay Intertechnologies CDR35BX394AKZM vs CDR35BX394AKWRAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR35BX394AKZM by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR35BX394AKZM by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR35BX394AKZM would you like to use for your alert(s)?
  • Please alert me when CDR35BX394AKZM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR35BX394AKZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR35BX394AKZM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR35BX394AKZM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR35BX394AKZM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR35BX394AKZM by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: