Part Details for CDR35BX394AKSM by KEMET Corporation
Overview of CDR35BX394AKSM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX394AKSM
CDR35BX394AKSM CAD Models
CDR35BX394AKSM Part Data Attributes
|
CDR35BX394AKSM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX394AKSM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX394AKSM
This table gives cross-reference parts and alternative options found for CDR35BX394AKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX394AKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N394K5XSH7189 | Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BX394AKSM vs C1825N394K5XSH7189 |
C1825N394K5XSL7189 | Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BX394AKSM vs C1825N394K5XSL7189 |
CDR35BX394AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Presidio Components Inc | CDR35BX394AKSM vs CDR35BX394AKUR |
CDR35BX394AKZP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825, | Presidio Components Inc | CDR35BX394AKSM vs CDR35BX394AKZP |
C1825N394K5XMH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | CDR35BX394AKSM vs C1825N394K5XMH |
C1825N394K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX394AKSM vs C1825N394K5XPL |
CDR35BX394AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX394AKSM vs CDR35BX394AKWSAB |
CDR35BX394AKUSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.39 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX394AKSM vs CDR35BX394AKUSAB |
CDR35BX394AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX394AKSM vs CDR35BX394AKWRAB |
CDR35BX394AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Presidio Components Inc | CDR35BX394AKSM vs CDR35BX394AKUS |