Part Details for CDR35BX394AKZP by Presidio Components Inc
Overview of CDR35BX394AKZP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX394AKZP
CDR35BX394AKZP CAD Models
CDR35BX394AKZP Part Data Attributes
|
CDR35BX394AKZP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR35BX394AKZP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX394AKZP
This table gives cross-reference parts and alternative options found for CDR35BX394AKZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX394AKZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N394K5XSH7189 | Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BX394AKZP vs C1825N394K5XSH7189 |
C1825N394K5XSL7189 | Cap,Ceramic,390nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BX394AKZP vs C1825N394K5XSL7189 |
CDR35BX394AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Presidio Components Inc | CDR35BX394AKZP vs CDR35BX394AKUR |
C1825N394K5XMH | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.39uF, 1825, | KEMET Corporation | CDR35BX394AKZP vs C1825N394K5XMH |
C1825N394K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX394AKZP vs C1825N394K5XPL |
CDR35BX394AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX394AKZP vs CDR35BX394AKWSAB |
CDR35BX394AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX394AKZP vs CDR35BX394AKSM |
CDR35BX394AKUSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.39 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX394AKZP vs CDR35BX394AKUSAB |
CDR35BX394AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX394AKZP vs CDR35BX394AKWRAB |
CDR35BX394AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.39uF, Surface Mount, 1825, CHIP | Presidio Components Inc | CDR35BX394AKZP vs CDR35BX394AKUS |