Part Details for CDR34BP272BFUS by Kyocera AVX Components
Overview of CDR34BP272BFUS by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BP272BFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR34BP272BFUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9699 | Buy Now |
DISTI #
CDR34BP272BFUS
|
Avnet Americas | Cap Ceramic 0.0027uF 100V C0G 1% SMD 1812 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR34BP272BFUS) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$26.5140 | Buy Now |
Part Details for CDR34BP272BFUS
CDR34BP272BFUS CAD Models
CDR34BP272BFUS Part Data Attributes
|
CDR34BP272BFUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR34BP272BFUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BP272BFUS
This table gives cross-reference parts and alternative options found for CDR34BP272BFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP272BFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N272F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP272BFUS vs C1812N272F1GPC |
CDR34BP272BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP272BFUS vs CDR34BP272BFSR |
C1812N272F1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP272BFUS vs C1812N272F1GPL |
CDR34BP272BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP272BFUS vs CDR34BP272BFWS |
CDR34BP272BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP272BFUS vs CDR34BP272BFWM |
CDR34BP272BFUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP272BFUS vs CDR34BP272BFUSAT |
CDR34BP272BFUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP272BFUS vs CDR34BP272BFUSAB |
CDR34BP272BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP272BFUS vs CDR34BP272BFSM |
C1812N272F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP272BFUS vs C1812N272F1GSL |
CDR34BP272BFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BP272BFUS vs CDR34BP272BFZSAT |