Part Details for C1812N272F1GPL by KEMET Corporation
Overview of C1812N272F1GPL by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812N272F1GPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP272BFUP
|
Avnet Americas | Cap Ceramic 0.0027uF 100V C0G 1% SMD 1812 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR34BP272BFUP) RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for C1812N272F1GPL
C1812N272F1GPL CAD Models
C1812N272F1GPL Part Data Attributes
|
C1812N272F1GPL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N272F1GPL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N272F1GPL
This table gives cross-reference parts and alternative options found for C1812N272F1GPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N272F1GPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP272BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N272F1GPL vs CDR34BP272BFUS |
C1812N272F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N272F1GPL vs C1812N272F1GPC |
CDR34BP272BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N272F1GPL vs CDR34BP272BFSR |
CDR34BP272BFWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N272F1GPL vs CDR34BP272BFWS |
CDR34BP272BFWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N272F1GPL vs CDR34BP272BFWM |
CDR34BP272BFUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N272F1GPL vs CDR34BP272BFUSAT |
CDR34BP272BFUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N272F1GPL vs CDR34BP272BFUSAB |
CDR34BP272BFSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N272F1GPL vs CDR34BP272BFSM |
C1812N272F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N272F1GPL vs C1812N272F1GSL |
CDR34BP272BFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | C1812N272F1GPL vs CDR34BP272BFZSAT |