There are no models available for this part yet.
Overview of CDR34BP272BFUSAB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR34BP272BFUSAB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR34BP272BFUSAB
|
Avnet Americas | CDR34BP272BFUSAB - Bulk (Alt: CDR34BP272BFUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3167 / $8.0964 | Buy Now |
CAD Models for CDR34BP272BFUSAB by Vishay Intertechnologies
Part Data Attributes for CDR34BP272BFUSAB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/10
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CDR34BP272BFUSAB
This table gives cross-reference parts and alternative options found for CDR34BP272BFUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BP272BFUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP272BFNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP272BFUSAB vs CDR34BP272BFNS |
CDR34BP272BFWS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, 1812, | Metuchen Capacitors Inc | CDR34BP272BFUSAB vs CDR34BP272BFWS |
CDR34BP272BFUSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0027 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP272BFUSAB vs CDR34BP272BFUSAT |
C1812N272F1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP272BFUSAB vs C1812N272F1GSC |
CDR34BP272BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP272BFUSAB vs CDR34BP272BFSS |
CDR34BP272BFMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BP272BFUSAB vs CDR34BP272BFMR |
CDR34BP272BFUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0027 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BP272BFUSAB vs CDR34BP272BFUSAJ |
CDR34BP272BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BP272BFUSAB vs CDR34BP272BFWP |
CDR34BP272BFZR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, 1812, | Presidio Components Inc | CDR34BP272BFUSAB vs CDR34BP272BFZR |
CDR34BP272BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0027uF, 1812, | Presidio Components Inc | CDR34BP272BFUSAB vs CDR34BP272BFZM |