Part Details for CDR32BP6R8BCSM by KEMET Corporation
Overview of CDR32BP6R8BCSM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP6R8BCSM
CDR32BP6R8BCSM CAD Models
CDR32BP6R8BCSM Part Data Attributes
|
CDR32BP6R8BCSM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP6R8BCSM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP6R8BCSM
This table gives cross-reference parts and alternative options found for CDR32BP6R8BCSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP6R8BCSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP6R8BCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP6R8BCSM vs CDR32BP6R8BCNP |
05007BP6R8BCZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | CDR32BP6R8BCSM vs 05007BP6R8BCZM |
05007BP6R8BCMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | CDR32BP6R8BCSM vs 05007BP6R8BCMC |
CDR32BP6R8BCWS | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Metuchen Capacitors Inc | CDR32BP6R8BCSM vs CDR32BP6R8BCWS |
CDR32BP6R8BCZP | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Presidio Components Inc | CDR32BP6R8BCSM vs CDR32BP6R8BCZP |
CDR32BP6R8BCWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP6R8BCSM vs CDR32BP6R8BCWP |
CDR32BP6R8BCMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP6R8BCSM vs CDR32BP6R8BCMR |
05007BP6R8BCZC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | CDR32BP6R8BCSM vs 05007BP6R8BCZC |
CDR32BP6R8BCSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R8BCSM vs CDR32BP6R8BCSS |
CDR32BP6R8BCNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP6R8BCSM vs CDR32BP6R8BCNM |