Part Details for 05007BP6R8BCMC by Kyocera AVX Components
Overview of 05007BP6R8BCMC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 05007BP6R8BCMC
05007BP6R8BCMC CAD Models
05007BP6R8BCMC Part Data Attributes
|
05007BP6R8BCMC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
05007BP6R8BCMC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.57 mm |
Alternate Parts for 05007BP6R8BCMC
This table gives cross-reference parts and alternative options found for 05007BP6R8BCMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 05007BP6R8BCMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP6R8BCWM | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Presidio Components Inc | 05007BP6R8BCMC vs CDR32BP6R8BCWM |
05007BP6R8BCZL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | 05007BP6R8BCMC vs 05007BP6R8BCZL |
CDR32BP6R8BCMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 05007BP6R8BCMC vs CDR32BP6R8BCMM |
C1206N689C1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | 05007BP6R8BCMC vs C1206N689C1GPC |
CDR32BP6R8BCUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | 05007BP6R8BCMC vs CDR32BP6R8BCUS |
CDR32BP6R8BCSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 05007BP6R8BCMC vs CDR32BP6R8BCSM |
CDR32BP6R8BCSP | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Presidio Components Inc | 05007BP6R8BCMC vs CDR32BP6R8BCSP |
05007BP6R8BCZC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | 05007BP6R8BCMC vs 05007BP6R8BCZC |
CDR32BP6R8BCZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | 05007BP6R8BCMC vs CDR32BP6R8BCZR |
CDR32BP6R8BCUM | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Presidio Components Inc | 05007BP6R8BCMC vs CDR32BP6R8BCUM |