Part Details for CDR32BP6R8BCNM by Kyocera AVX Components
Overview of CDR32BP6R8BCNM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP6R8BCNM
CDR32BP6R8BCNM CAD Models
CDR32BP6R8BCNM Part Data Attributes
|
CDR32BP6R8BCNM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP6R8BCNM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP6R8BCNM
This table gives cross-reference parts and alternative options found for CDR32BP6R8BCNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP6R8BCNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP6R8BCWM | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Presidio Components Inc | CDR32BP6R8BCNM vs CDR32BP6R8BCWM |
05007BP6R8BCZL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | CDR32BP6R8BCNM vs 05007BP6R8BCZL |
CDR32BP6R8BCMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP6R8BCNM vs CDR32BP6R8BCMM |
C1206N689C1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R8BCNM vs C1206N689C1GPC |
CDR32BP6R8BCUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R8BCNM vs CDR32BP6R8BCUS |
CDR32BP6R8BCSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP6R8BCNM vs CDR32BP6R8BCSM |
CDR32BP6R8BCSP | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Presidio Components Inc | CDR32BP6R8BCNM vs CDR32BP6R8BCSP |
05007BP6R8BCZC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Kyocera AVX Components | CDR32BP6R8BCNM vs 05007BP6R8BCZC |
CDR32BP6R8BCZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.68% +Tol, 3.68% -Tol, BP, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP6R8BCNM vs CDR32BP6R8BCZR |
CDR32BP6R8BCUM | Ceramic Capacitor, Ceramic, 100V, 3.6765% +Tol, 3.6765% -Tol, BP, -/+30ppm/Cel TC, 0.0000068uF, 1206, | Presidio Components Inc | CDR32BP6R8BCNM vs CDR32BP6R8BCUM |