Part Details for CDLL5225BE3 by Microchip Technology Inc
Overview of CDLL5225BE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CDLL5225BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1998
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5225BE3 Min Qty: 309 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.6500 | Buy Now |
DISTI #
150-CDLL5225BE3-ND
|
DigiKey | DIODE ZENER 3V DO-213AA Min Qty: 309 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6500 | Buy Now |
DISTI #
CDLL5225BE3
|
Avnet Americas | Diode Zener Single 3V 1% 10mW 2-Pin MELF DO-213AA Bag - Bulk (Alt: CDLL5225BE3) RoHS: Compliant Min Qty: 309 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 / $2.8600 | Buy Now |
DISTI #
494-CDLL5225BE3
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
DISTI #
CDLL5225BE3
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 309 Package Multiple: 1 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8000 / $4.0400 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 122 Package Multiple: 1 | 0 |
|
$2.4900 / $3.0000 | Buy Now |
|
Master Electronics | 0 |
|
$2.8000 / $4.0400 | Buy Now |
Part Details for CDLL5225BE3
CDLL5225BE3 CAD Models
CDLL5225BE3 Part Data Attributes:
|
CDLL5225BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5225BE3
Microchip Technology Inc
Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5225BE3
This table gives cross-reference parts and alternative options found for CDLL5225BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5225BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5225B | Zener Diode, 3V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | CDLL5225BE3 vs ZMM5225B |
CLL5225BTR13LEADFREE | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5225BE3 vs CLL5225BTR13LEADFREE |
CDLL5225B | Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5225BE3 vs CDLL5225B |
MLL5225B-1E3TR | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5225BE3 vs MLL5225B-1E3TR |
ZMM5225B | ZMM5225B | Lite-On Semiconductor Corporation | CDLL5225BE3 vs ZMM5225B |
CDLL5225B | Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CDLL5225BE3 vs CDLL5225B |
ZMM5225B | Zener Diode, 3V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | CDLL5225BE3 vs ZMM5225B |
ZMM5225B_R1_10001 | Zener Diode, | PanJit Semiconductor | CDLL5225BE3 vs ZMM5225B_R1_10001 |
ZMM5225B-G | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | CDLL5225BE3 vs ZMM5225B-G |
CLL5225BTR | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5225BE3 vs CLL5225BTR |