Part Details for CDLL5225B by Microchip Technology Inc
Overview of CDLL5225B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for CDLL5225B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ1996
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL5225B Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.5000 | Buy Now |
DISTI #
CDLL5225B-ND
|
DigiKey | DIODE ZENER 3V DO-213AB Min Qty: 329 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
DISTI #
CDLL5225B
|
Avnet Americas | Diode Zener Single 3V 5% 2-Pin DO-213AA - Bulk (Alt: CDLL5225B) RoHS: Not Compliant Min Qty: 329 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.6700 | Buy Now |
DISTI #
CDLL5225B/TR
|
Avnet Americas | Diode Zener Single 3V 5% 2-Pin DO-213AA - Tape and Reel (Alt: CDLL5225B/TR) RoHS: Not Compliant Min Qty: 309 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.5500 / $2.8600 | Buy Now |
DISTI #
494-CDLL5225B
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5000 | Order Now |
DISTI #
CDLL5225B
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
51 Alternates Available |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6200 / $3.7900 | Buy Now | |
|
Ameya Holding Limited | DIODE ZENER 3V DO213AB | 36 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 130 Package Multiple: 1 | 0 |
|
$2.3900 / $2.9400 | Buy Now |
|
NexGen Digital | 498 |
|
RFQ |
Part Details for CDLL5225B
CDLL5225B CAD Models
CDLL5225B Part Data Attributes:
|
CDLL5225B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5225B
Microchip Technology Inc
Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.01 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL5225B
This table gives cross-reference parts and alternative options found for CDLL5225B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5225B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5225B | Zener Diode, 3V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | CDLL5225B vs ZMM5225B |
CLL5225BTR13LEADFREE | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5225B vs CLL5225BTR13LEADFREE |
CDLL5225B | Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CDLL5225B vs CDLL5225B |
MLL5225B-1E3TR | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CDLL5225B vs MLL5225B-1E3TR |
ZMM5225B | ZMM5225B | Lite-On Semiconductor Corporation | CDLL5225B vs ZMM5225B |
ZMM5225B | Zener Diode, 3V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | CDLL5225B vs ZMM5225B |
ZMM5225B_R1_10001 | Zener Diode, | PanJit Semiconductor | CDLL5225B vs ZMM5225B_R1_10001 |
ZMM5225B-G | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | CDLL5225B vs ZMM5225B-G |
CLL5225BTR | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CDLL5225B vs CLL5225BTR |
ZMM5225B-G | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CDLL5225B vs ZMM5225B-G |