Part Details for CLL5225BTR by Central Semiconductor Corp
Overview of CLL5225BTR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CLL5225BTR
CLL5225BTR CAD Models
CLL5225BTR Part Data Attributes:
|
CLL5225BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL5225BTR
Central Semiconductor Corp
Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CLL5225BTR
This table gives cross-reference parts and alternative options found for CLL5225BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5225BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM5225B | Zener Diode, 3V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | CLL5225BTR vs ZMM5225B |
CLL5225BTR13LEADFREE | Zener Diode, 3V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CLL5225BTR vs CLL5225BTR13LEADFREE |
CDLL5225B | Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CLL5225BTR vs CDLL5225B |
MLL5225B-1E3TR | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CLL5225BTR vs MLL5225B-1E3TR |
ZMM5225B | ZMM5225B | Lite-On Semiconductor Corporation | CLL5225BTR vs ZMM5225B |
CDLL5225B | Zener Diode, 3V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CLL5225BTR vs CDLL5225B |
ZMM5225B | Zener Diode, 3V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | CLL5225BTR vs ZMM5225B |
ZMM5225B_R1_10001 | Zener Diode, | PanJit Semiconductor | CLL5225BTR vs ZMM5225B_R1_10001 |
ZMM5225B-G | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | CLL5225BTR vs ZMM5225B-G |
ZMM5225B-G | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | CLL5225BTR vs ZMM5225B-G |