Part Details for CDLL3828A by Microchip Technology Inc
Overview of CDLL3828A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL3828A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2499
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip CDLL3828A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $8.7800 | Buy Now |
DISTI #
CDLL3828A-ND
|
DigiKey | DIODE ZENER 6.2V 1W DO213AB Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7801 | Buy Now |
DISTI #
CDLL3828A
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-213AB - Bulk (Alt: CDLL3828A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4300 / $9.4400 | Buy Now |
DISTI #
CDLL3828A/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 1W 2-Pin DO-213AB - Tape and Reel (Alt: CDLL3828A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$8.5900 / $9.6100 | Buy Now |
DISTI #
494-CDLL3828A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$8.7800 | Order Now |
DISTI #
V36:1790_09128088
|
Arrow Electronics | Zener Diode Single 6.2V 5% 2Ohm 1000mW 2-Pin DO-213AB Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1811 | Americas - 35 |
|
$1.2660 / $5.1980 | Buy Now |
DISTI #
CDLL3828A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $13.5000 | Buy Now |
DISTI #
36845414
|
Verical | Zener Diode Single 6.2V 5% 2Ohm 1000mW 2-Pin DO-213AB Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1811 | Americas - 35 |
|
$1.2660 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.2300 / $9.9300 | Buy Now |
Part Details for CDLL3828A
CDLL3828A CAD Models
CDLL3828A Part Data Attributes
|
CDLL3828A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL3828A
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for CDLL3828A
This table gives cross-reference parts and alternative options found for CDLL3828A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL3828A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4735ATR | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | CDLL3828A vs MLL4735ATR |
1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL3828A vs 1N3828AUR-1 |
JANTX1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3828A vs JANTX1N3828AUR-1 |
JANTXV1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | CDLL3828A vs JANTXV1N3828AUR-1 |
CDLL4735AE3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | CDLL3828A vs CDLL4735AE3 |
LL4735A | Zener Diode, 6.2V V(Z) | RFE International Inc | CDLL3828A vs LL4735A |
JAN1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | CDLL3828A vs JAN1N3828AUR-1 |
MLL3828A-1E3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL3828A vs MLL3828A-1E3 |
MLX3828A-1E3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL3828A vs MLX3828A-1E3 |
MLQ3828A-1E3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CDLL3828A vs MLQ3828A-1E3 |