Part Details for MLX3828A-1E3 by Microsemi Corporation
Overview of MLX3828A-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLX3828A-1E3
MLX3828A-1E3 CAD Models
MLX3828A-1E3 Part Data Attributes
|
MLX3828A-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLX3828A-1E3
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-XELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for MLX3828A-1E3
This table gives cross-reference parts and alternative options found for MLX3828A-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLX3828A-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4735AE3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLX3828A-1E3 vs MLL4735AE3 |
JAN1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLX3828A-1E3 vs JAN1N3828AUR-1 |
LL4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | MLX3828A-1E3 vs LL4735A |
CLL4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, MELF-2 | Central Semiconductor Corp | MLX3828A-1E3 vs CLL4735A |
CLL4735ATR13LEADFREE | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | MLX3828A-1E3 vs CLL4735ATR13LEADFREE |
CDLL3828A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MLX3828A-1E3 vs CDLL3828A |
LL4735A | Zener Diode, 6.2V V(Z) | RFE International Inc | MLX3828A-1E3 vs LL4735A |
JANTXV1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLX3828A-1E3 vs JANTXV1N3828AUR-1 |
1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MLX3828A-1E3 vs 1N3828AUR-1 |
JANTX1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | MLX3828A-1E3 vs JANTX1N3828AUR-1 |