Datasheets
1N5920AUR-1TR by: Microsemi Corporation

Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Part Details for 1N5920AUR-1TR by Microsemi Corporation

Overview of 1N5920AUR-1TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N5920AUR-1TR

1N5920AUR-1TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5920AUR-1TR Part Data Attributes

1N5920AUR-1TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N5920AUR-1TR Microsemi Corporation Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-213AB
Package Description HERMETIC SEALED, GLASS, MELF-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH; 1500
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 10%
Working Test Current 60.5 mA

Alternate Parts for 1N5920AUR-1TR

This table gives cross-reference parts and alternative options found for 1N5920AUR-1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5920AUR-1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5920BUR-1A Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs 1N5920BUR-1A
MV1N5920AUR-1TR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs MV1N5920AUR-1TR
MLL5920ATR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs MLL5920ATR
MLL5920AE3 Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs MLL5920AE3
MV1N5920BUR-1ATR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs MV1N5920BUR-1ATR
MLL5920A Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs MLL5920A
MQ1N5920BUR-1ATR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs MQ1N5920BUR-1ATR
MX1N5920BUR-1A Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs MX1N5920BUR-1A
MSP1N5920BUR-1ATR Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs MSP1N5920BUR-1ATR
Part Number Description Manufacturer Compare
CLL4735ATR13 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp 1N5920AUR-1TR vs CLL4735ATR13
1N3828AUR-1 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs 1N3828AUR-1
CDLL4735A Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs CDLL4735A
MLL3828A-1E3 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1N5920AUR-1TR vs MLL3828A-1E3
TM4735A 6.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5920AUR-1TR vs TM4735A
MSPSMBJ5920AE3 Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation 1N5920AUR-1TR vs MSPSMBJ5920AE3
MQSMBG5920A Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5920AUR-1TR vs MQSMBG5920A
MX1N5920BUR-1A Zener Diode, 6.2V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs MX1N5920BUR-1A
MLQ3828A-1E3 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation 1N5920AUR-1TR vs MLQ3828A-1E3
JANTX11N4735AUR-1 Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N5920AUR-1TR vs JANTX11N4735AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5920AUR-1TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5920AUR-1TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5920AUR-1TR would you like to use for your alert(s)?
  • Please alert me when 1N5920AUR-1TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5920AUR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5920AUR-1TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5920AUR-1TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5920AUR-1TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5920AUR-1TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: