Part Details for CDF080517K80.5%100PPM/KNP20 by Microtech GmbH Electronic
Overview of CDF080517K80.5%100PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CDF080517K80.5%100PPM/KNP20
CDF080517K80.5%100PPM/KNP20 CAD Models
CDF080517K80.5%100PPM/KNP20 Part Data Attributes
|
CDF080517K80.5%100PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CDF080517K80.5%100PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CDF080517K80.5%100PPM/KNP20
This table gives cross-reference parts and alternative options found for CDF080517K80.5%100PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDF080517K80.5%100PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08H1782DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CDF080517K80.5%100PPM/KNP20 vs WF08H1782DTL |
RK73H2AGTPD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CDF080517K80.5%100PPM/KNP20 vs RK73H2AGTPD1782D |
RCA080517K80.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDF080517K80.5%100PPM/KNP20 vs RCA080517K80.5%100ET5E3 |
CR-05DLB--17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CDF080517K80.5%100PPM/KNP20 vs CR-05DLB--17K8 |
RTT051782DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CDF080517K80.5%100PPM/KNP20 vs RTT051782DP4 |
CRCW080517K8DKTIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CDF080517K80.5%100PPM/KNP20 vs CRCW080517K8DKTIP |
PWR10D1782TEW | Fixed Resistor, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CDF080517K80.5%100PPM/KNP20 vs PWR10D1782TEW |
RGC0805DTD17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CDF080517K80.5%100PPM/KNP20 vs RGC0805DTD17K8 |
AF0805DR-0717K8L | Fixed Resistor, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CDF080517K80.5%100PPM/KNP20 vs AF0805DR-0717K8L |
SF08H1782DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CDF080517K80.5%100PPM/KNP20 vs SF08H1782DTL |