Filter Your Search
1 - 2 of 2 results
|
CDCV855IPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 4.5 ns | 1 | YES | TSSOP | 14 pF | 3-STATE | 855 | PLL BASED CLOCK DRIVER | 180 MHz | DIFFERENTIAL | 12 mA | 4 | 50 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
CDCV855IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 2.5 V | 4.5 ns | 1 | YES | TSSOP | 14 pF | 3-STATE | 855 | PLL BASED CLOCK DRIVER | 180 MHz | DIFFERENTIAL | 12 mA | 4 | 50 ps | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |