Part Details for CSPT855PGG by Integrated Device Technology Inc
Overview of CSPT855PGG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSPT855PGGI | Renesas Electronics Corporation | 2.5V Phase Locked Loop Clock Driver | |
CSPT855PGGI8 | Renesas Electronics Corporation | 2.5V Phase Locked Loop Clock Driver | |
CSPT855PGG | Renesas Electronics Corporation | 2.5V Phase Locked Loop Clock Driver |
Part Details for CSPT855PGG
CSPT855PGG CAD Models
CSPT855PGG Part Data Attributes
|
CSPT855PGG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CSPT855PGG
Integrated Device Technology Inc
TSSOP-28, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PGG28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 855 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for CSPT855PGG
This table gives cross-reference parts and alternative options found for CSPT855PGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPT855PGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSPT855PGG8 | TSSOP-28, Reel | Integrated Device Technology Inc | CSPT855PGG vs CSPT855PGG8 |
IDTCSPT855PGI8 | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | Integrated Device Technology Inc | CSPT855PGG vs IDTCSPT855PGI8 |
CDCV855IPW | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | Texas Instruments | CSPT855PGG vs CDCV855IPW |
IDTCSPT855PG | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | Integrated Device Technology Inc | CSPT855PGG vs IDTCSPT855PG |
IDTCSPT855PGI | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, TSSOP-28 | Integrated Device Technology Inc | CSPT855PGG vs IDTCSPT855PGI |
CSPT855PG8 | TSSOP-28, Reel | Integrated Device Technology Inc | CSPT855PGG vs CSPT855PG8 |
IDTCSPT855PGG8 | PLL Based Clock Driver, 855 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, GREEN, TSSOP-28 | Integrated Device Technology Inc | CSPT855PGG vs IDTCSPT855PGG8 |
CDCVF855PWR | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CSPT855PGG vs CDCVF855PWR |
CDCV855IPWG4 | 1:4 DDR pll clock driver 28-TSSOP -40 to 85 | Texas Instruments | CSPT855PGG vs CDCV855IPWG4 |
CDCVF855PW | 2.5-V phase lock loop DDR clock driver 28-TSSOP -40 to 85 | Texas Instruments | CSPT855PGG vs CDCVF855PW |