Part Details for CD74HCU04M96 by Intersil Corporation
Overview of CD74HCU04M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCU04M96
CD74HCU04M96 CAD Models
CD74HCU04M96 Part Data Attributes:
|
CD74HCU04M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCU04M96
Intersil Corporation
IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |
Alternate Parts for CD74HCU04M96
This table gives cross-reference parts and alternative options found for CD74HCU04M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCU04M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCU04AFN-TP1 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HCU04M96 vs TC74HCU04AFN-TP1 |
MC74HCU04ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | CD74HCU04M96 vs MC74HCU04ADR2 |
SN74HCU04DRE4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | CD74HCU04M96 vs SN74HCU04DRE4 |
SN74HCU04DE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCU04M96 vs SN74HCU04DE4 |
DV74HCU04D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD74HCU04M96 vs DV74HCU04D |
MC74HCU04DD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | CD74HCU04M96 vs MC74HCU04DD |
HD74HCU04ARP | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | CD74HCU04M96 vs HD74HCU04ARP |
TC74HCU04AFN-EL | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.225 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | CD74HCU04M96 vs TC74HCU04AFN-EL |
MC74HCU04DR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74HCU04M96 vs MC74HCU04DR2 |
933714000653 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14, Gate | NXP Semiconductors | CD74HCU04M96 vs 933714000653 |