Part Details for MC74HCU04ADR2 by onsemi
Overview of MC74HCU04ADR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCU04ADR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC,TandR | 1200 |
|
$0.1470 / $0.4900 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC,TandR | 4000 |
|
$0.1306 / $0.6530 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC,TandR | 1192 |
|
$0.1959 / $0.6530 | Buy Now |
|
Rochester Electronics | Unbuffered Hex Inverter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.0870 / $0.1024 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 232 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for MC74HCU04ADR2
MC74HCU04ADR2 CAD Models
MC74HCU04ADR2 Part Data Attributes:
|
MC74HCU04ADR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCU04ADR2
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HCU04ADR2
This table gives cross-reference parts and alternative options found for MC74HCU04ADR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCU04ADR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCU04D-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74HCU04ADR2 vs 74HCU04D-T |
74HCU04D/T3 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14, Gate | NXP Semiconductors | MC74HCU04ADR2 vs 74HCU04D/T3 |
SN74HCU04DTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCU04ADR2 vs SN74HCU04DTE4 |
M74HCU04RM13TR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | MC74HCU04ADR2 vs M74HCU04RM13TR |
TC74HCU04AFN-TP1ELP | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HCU04ADR2 vs TC74HCU04AFN-TP1ELP |
MC74HCU04DD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HCU04ADR2 vs MC74HCU04DD |
CD74HCU04M | INVERT GATE | Intersil Corporation | MC74HCU04ADR2 vs CD74HCU04M |
MC74HCU04DDR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HCU04ADR2 vs MC74HCU04DDR2 |
TC74HCU04AFN(ELP) | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HCU04ADR2 vs TC74HCU04AFN(ELP) |
SN74HCU04D-00 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | MC74HCU04ADR2 vs SN74HCU04D-00 |