Part Details for MC74HCU04DD by Motorola Mobility LLC
Overview of MC74HCU04DD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for MC74HCU04DD
MC74HCU04DD CAD Models
MC74HCU04DD Part Data Attributes
|
MC74HCU04DD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCU04DD
Motorola Mobility LLC
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74HCU04DD
This table gives cross-reference parts and alternative options found for MC74HCU04DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCU04DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCU04D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74HCU04DD vs MC74HCU04D |
74HCU04DR2G | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | MC74HCU04DD vs 74HCU04DR2G |
CD74HCU04MT | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HCU04DD vs CD74HCU04MT |
SN74HCU04DRG4 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MC74HCU04DD vs SN74HCU04DRG4 |
CD74HCU04ME4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCU04DD vs CD74HCU04ME4 |
74HCU04D,653 | 74HCU04 - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | MC74HCU04DD vs 74HCU04D,653 |
MM74HCU04MX | Hex Inverter, 2500-REEL | onsemi | MC74HCU04DD vs MM74HCU04MX |
MM74HCU04MX_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HCU04DD vs MM74HCU04MX_NL |
MC74HCU04ADR2G | Unbuffered Hex Inverter, SOIC-14 NB, 2500-REEL | onsemi | MC74HCU04DD vs MC74HCU04ADR2G |
74HCU04D,653 | 74HCU04 - Hex unbuffered inverter SOIC 14-Pin | NXP Semiconductors | MC74HCU04DD vs 74HCU04D,653 |