There are no models available for this part yet.
Overview of CD74HCT4059H by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for CD74HCT4059H by Intersil Corporation
Part Data Attributes for CD74HCT4059H by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIE,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE TO DIVIDE INPUT BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT
|
Count Direction
|
DOWN
|
Family
|
HCT
|
JESD-30 Code
|
X-XUUC-N24
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DIVIDE BY N COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Propagation Delay (tpd)
|
58 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
50 MHz
|
Alternate Parts for CD74HCT4059H
This table gives cross-reference parts and alternative options found for CD74HCT4059H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4059H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS461J | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | CD74HCT4059H vs DM54LS461J |
CD74HC4059E | High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-PDIP -55 to 125 | Texas Instruments | CD74HCT4059H vs CD74HC4059E |
SN54143W | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDFP24 | Texas Instruments | CD74HCT4059H vs SN54143W |
5962-9953201QJC | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, TTL, CDIP24, CERAMIC, DIP-24 | SRI International Sarnoff | CD74HCT4059H vs 5962-9953201QJC |
SN74144N-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, PDIP24 | Texas Instruments | CD74HCT4059H vs SN74144N-00 |
CD54HC4059H/3 | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS | Harris Semiconductor | CD74HCT4059H vs CD54HC4059H/3 |
SN74143N | Display Driver Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | CD74HCT4059H vs SN74143N |
TC5001P | IC 5000 SERIES, ASYN NEGATIVE EDGE TRIGGERED 16-BIT UP DECADE COUNTER, PDIP24, 0.600 INCH, PLASTIC, DIP-24, Counter | Toshiba America Electronic Components | CD74HCT4059H vs TC5001P |
CD4059AFX | Divide By N Counter, 4000/14000/40000 Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, CDIP24 | Harris Semiconductor | CD74HCT4059H vs CD4059AFX |
100136Y | Binary Counter, 100K Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, ECL, CQFP24 | YAGEO Corporation | CD74HCT4059H vs 100136Y |