Part Details for CD74HC652EN96 by Intersil Corporation
Overview of CD74HC652EN96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for CD74HC652EN96
CD74HC652EN96 CAD Models
CD74HC652EN96 Part Data Attributes
|
CD74HC652EN96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC652EN96
Intersil Corporation
HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC652EN96
This table gives cross-reference parts and alternative options found for CD74HC652EN96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC652EN96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC652B1N | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | CD74HC652EN96 vs M74HC652B1N |
M54HC652F1 | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, FRIT SEALED, CERAMIC, DIP-24 | STMicroelectronics | CD74HC652EN96 vs M54HC652F1 |
74HC652NB | IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, Bus Driver/Transceiver | NXP Semiconductors | CD74HC652EN96 vs 74HC652NB |
SNJ54HC652JT | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CD74HC652EN96 vs SNJ54HC652JT |
CD74HC652EN | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | CD74HC652EN96 vs CD74HC652EN |
SN74HC652NTX | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | CD74HC652EN96 vs SN74HC652NTX |
CD74HC652EN96 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | Harris Semiconductor | CD74HC652EN96 vs CD74HC652EN96 |
SN54HC652JT-00 | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | CD74HC652EN96 vs SN54HC652JT-00 |
TC74HC652AP | IC HC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-24, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC652EN96 vs TC74HC652AP |
SNJ54HC652JT-00 | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | CD74HC652EN96 vs SNJ54HC652JT-00 |