There are no models available for this part yet.
Overview of GTLP16616MTDX by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GTLP16616MTDX by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5167 |
|
RFQ | ||||
Rochester Electronics | GTLP16616 - 17-Bit TTL/GTLP Bus Transceiver with Buffered Clock ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 143 |
|
$5.1300 / $6.0400 | Buy Now |
CAD Models for GTLP16616MTDX by Fairchild Semiconductor Corporation
Part Data Attributes for GTLP16616MTDX by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP56,.3,20
|
Pin Count
|
56
|
Manufacturer Package Code
|
56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Control Type
|
INDEPENDENT CONTROL
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
GTLP
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e4
|
Length
|
14 mm
|
Logic IC Type
|
REGISTERED BUS TRANSCEIVER
|
Max I(ol)
|
0.034 A
|
Moisture Sensitivity Level
|
2
|
Number of Bits
|
17
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
OPEN-DRAIN/3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
8.2 ns
|
Propagation Delay (tpd)
|
8.7 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.45 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.1 mm
|
Alternate Parts for GTLP16616MTDX
This table gives cross-reference parts and alternative options found for GTLP16616MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLP16616MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GTLP16616MTDX | GTLP SERIES, 17-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Rochester Electronics LLC | GTLP16616MTDX vs GTLP16616MTDX |
GTLP16616MTD | 17-Bit TTL/GTLP Bus Transceiver with Buffered Clock, 56 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 34/RAIL | Fairchild Semiconductor Corporation | GTLP16616MTDX vs GTLP16616MTD |