Part Details for CD74HC640M96 by Texas Instruments
Overview of CD74HC640M96 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Part Details for CD74HC640M96
CD74HC640M96 CAD Models
CD74HC640M96 Part Data Attributes:
|
CD74HC640M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC640M96
Texas Instruments
HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CD74HC640M96
This table gives cross-reference parts and alternative options found for CD74HC640M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC640M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC640D | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HC640M96 vs GD54HC640D |
74HC640D | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | NXP Semiconductors | CD74HC640M96 vs 74HC640D |
CD74HC640MG4 | High Speed CMOS Logic Octal Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HC640M96 vs CD74HC640MG4 |
CD74HC640M | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PACKAGE-20 | Rochester Electronics LLC | CD74HC640M96 vs CD74HC640M |
933713600652 | HC/UH SERIES, OCTAL 1-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | NXP Semiconductors | CD74HC640M96 vs 933713600652 |
CD74HC640ME4 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HC640M96 vs CD74HC640ME4 |
74HC640D,653 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | NXP Semiconductors | CD74HC640M96 vs 74HC640D,653 |
74HC640D-T | IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC640M96 vs 74HC640D-T |