-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9221-1-ND
|
DigiKey | IC DIVIDER BY N 16-BIT 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1725 In Stock |
|
$1.3923 / $2.8800 | Buy Now |
DISTI #
595-CD74HC4059M96
|
Mouser Electronics | Counter ICs Prog Div by N RoHS: Compliant | 847 |
|
$1.3900 / $2.7500 | Buy Now |
|
Bristol Electronics | 1514 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24 | 1211 |
|
$1.5638 / $3.1275 | Buy Now |
|
Quest Components | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24 | 40 |
|
$2.0850 / $3.1275 | Buy Now |
|
Quest Components | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24 | 22 |
|
$1.5750 / $3.1500 | Buy Now |
|
Ameya Holding Limited | CD74HC4059M96, 5-Bit 计数器, N 分频, 倒计数器, 单向, 2 → 6 V电源, 24针 SOIC封装 | 385 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4059M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4059M96
Texas Instruments
High Speed CMOS Logic CMOS Programmable Divide-by-N Counter 24-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999 | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DIVIDE BY N COUNTER | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 43 ns | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 21 MHz |
This table gives cross-reference parts and alternative options found for CD74HC4059M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4059M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54143W | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDFP24 | Texas Instruments | CD74HC4059M96 vs SN54143W |
DM54LS461AJ | LS SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP24, SKINNY, CERAMIC, DIP-24 | Texas Instruments | CD74HC4059M96 vs DM54LS461AJ |
HEF4059BT,652 | HEF4059B - Programmable divide-by-n counter SOP 24-Pin | NXP Semiconductors | CD74HC4059M96 vs HEF4059BT,652 |
HEF4059BTD | 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, PDSO24, PLASTIC, SOT-137, SO-24 | NXP Semiconductors | CD74HC4059M96 vs HEF4059BTD |
CD4059AD3 | CMOS Programmable Divide-by-N Counter 24-CDIP SB -55 to 125 | Texas Instruments | CD74HC4059M96 vs CD4059AD3 |
HEF4059BT,653 | HEF4059B - Programmable divide-by-n counter SOP 24-Pin | NXP Semiconductors | CD74HC4059M96 vs HEF4059BT,653 |
CD74HC4059H | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 1-Bit, Down Direction, CMOS | Harris Semiconductor | CD74HC4059M96 vs CD74HC4059H |
54F269FM | F/FAST SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT BIDIRECTIONAL BINARY COUNTER, CDFP24, CERAMIC, FP-24 | Texas Instruments | CD74HC4059M96 vs 54F269FM |
HEF4059BD | IC 4000/14000/40000 SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, CDIP24, SOT-94, CERDIP-24, Counter | NXP Semiconductors | CD74HC4059M96 vs HEF4059BD |
SN74144J-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DISPLAY DRIVER COUNTER, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CD74HC4059M96 vs SN74144J-00 |