-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3851
|
Newark | Ic, Logic, 74Hc, Pll, Frequency:38Mhz, Pll Type:Vco, No. Of Pins:16Pins, Pll Case Style:Dip, Supply Voltage Min:2V, Supply Voltage Max:6V, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:74Hc Series, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4046AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $1.1100 | Buy Now |
DISTI #
2156-CD74HC4046AE-296-ND
|
DigiKey | CD74HC4046A HIGH SPEED CMOS LOGI Min Qty: 821 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2780 In Stock |
|
$0.3700 | Buy Now |
DISTI #
296-9208-5-ND
|
DigiKey | IC PHASE LOCK LOOP 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1000 In Stock |
|
$0.3398 / $0.8400 | Buy Now |
DISTI #
595-CD74HC4046AE
|
Mouser Electronics | Phase Locked Loops - PLL PLL w/ VCO RoHS: Compliant | 480 |
|
$0.3040 / $0.6300 | Buy Now |
DISTI #
J56:1989_00096448
|
Arrow Electronics | High-Speed CMOS Logic Phase-Locked Loop with VCO RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2235 | Europe - 675 |
|
$0.3500 / $0.4800 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 60 |
|
$0.6840 / $1.1400 | Buy Now |
|
Rochester Electronics | CD74HC4046A High Speed CMOS Logic Phase-Locked-Loop with VCO RoHS: Compliant Status: Active Min Qty: 1 | 2830 |
|
$0.3136 / $0.3690 | Buy Now |
DISTI #
CD74HC4046AE
|
TME | IC: digital, phase-locked loop, 2÷6VDC, THT, DIP16, HC Min Qty: 1 | 446 |
|
$0.3450 / $0.6050 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ | |
DISTI #
C1S746201305868
|
Chip1Stop | High-Speed CMOS Logic Phase-Locked Loop with VCO RoHS: Compliant pbFree: Yes Container: Bulk | 845 |
|
$0.3170 / $0.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4046AE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4046AE
Texas Instruments
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4046AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4046AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC4046N | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | CD74HC4046AE vs MM74HC4046N |
CD54HC4046AF | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 | Texas Instruments | CD74HC4046AE vs CD54HC4046AF |
CD74HC4046AEE4 | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | Texas Instruments | CD74HC4046AE vs CD74HC4046AEE4 |
CD74HC4046AE | Phase Locked Loop, CMOS, PDIP16 | Rochester Electronics LLC | CD74HC4046AE vs CD74HC4046AE |
5962-8960901EX | PHASE LOCKED LOOP, CDIP16, CERDIP-16 | Texas Instruments | CD74HC4046AE vs 5962-8960901EX |