Part Details for CD74HC368EX by Harris Semiconductor
Overview of CD74HC368EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD74HC368EX
CD74HC368EX CAD Models
CD74HC368EX Part Data Attributes:
|
CD74HC368EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC368EX
Harris Semiconductor
Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC368EX
This table gives cross-reference parts and alternative options found for CD74HC368EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC368EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC368E | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HC368EX vs CD74HC368E |
CD74HC368E | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PACKAGE-16 | Rochester Electronics LLC | CD74HC368EX vs CD74HC368E |
CD54HC368F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC368EX vs CD54HC368F3A |
MM54HC368J | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC368EX vs MM54HC368J |
MC74HC368ND | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC368EX vs MC74HC368ND |
SN74HC368N | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | CD74HC368EX vs SN74HC368N |
74HC368N,652 | 74HC(T)368 - Hex buffer/line driver; 3-state; inverting DIP 16-Pin | NXP Semiconductors | CD74HC368EX vs 74HC368N,652 |
MM74HC368N | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | Texas Instruments | CD74HC368EX vs MM74HC368N |
SN54HC368J | Military 6-ch, 2-V to 6-V inverters with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC368EX vs SN54HC368J |
CD74HC368E | DRIVER | Intersil Corporation | CD74HC368EX vs CD74HC368E |