Part Details for MC74HC368ND by Motorola Mobility LLC
Overview of MC74HC368ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74HC368ND
MC74HC368ND CAD Models
MC74HC368ND Part Data Attributes:
|
MC74HC368ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC368ND
Motorola Mobility LLC
HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC368ND
This table gives cross-reference parts and alternative options found for MC74HC368ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC368ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC368E | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | MC74HC368ND vs CD74HC368E |
CD74HC368E | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, PACKAGE-16 | Rochester Electronics LLC | MC74HC368ND vs CD74HC368E |
CD54HC368F3A | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | MC74HC368ND vs CD54HC368F3A |
MM54HC368J | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | MC74HC368ND vs MM54HC368J |
SN74HC368N | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | MC74HC368ND vs SN74HC368N |
74HC368N,652 | 74HC(T)368 - Hex buffer/line driver; 3-state; inverting DIP 16-Pin | NXP Semiconductors | MC74HC368ND vs 74HC368N,652 |
MM74HC368N | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | Texas Instruments | MC74HC368ND vs MM74HC368N |
SN54HC368J | Military 6-ch, 2-V to 6-V inverters with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | MC74HC368ND vs SN54HC368J |
CD74HC368E | DRIVER | Intersil Corporation | MC74HC368ND vs CD74HC368E |
5962-8681201EX | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC74HC368ND vs 5962-8681201EX |